Part Details for PSB4R2553R by KEMET Corporation
Overview of PSB4R2553R by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSB4R2553R
PSB4R2553R CAD Models
PSB4R2553R Part Data Attributes
|
PSB4R2553R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PSB4R2553R
KEMET Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 53uF, Chassis Mount, RADIAL LEADED, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 53 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | NON-POLARIZED | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for PSB4R2553R
This table gives cross-reference parts and alternative options found for PSB4R2553R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSB4R2553R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSA4R2553R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 53uF, Chassis Mount, RADIAL LEADED, CAN | KEMET Corporation | PSB4R2553R vs PSA4R2553R |
MSA2R250053R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 53uF, Chassis Mount, | Mallory Sonalert Products Inc | PSB4R2553R vs MSA2R250053R |
MSA1R250053R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 53uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | PSB4R2553R vs MSA1R250053R |
MSB4R25053R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 53uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | PSB4R2553R vs MSB4R25053R |
MSB3R250053R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 53uF, Chassis Mount, | Mallory Sonalert Products Inc | PSB4R2553R vs MSB3R250053R |
MSB3R250053R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 53uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | PSB4R2553R vs MSB3R250053R |
MSA2R250053N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 53uF, Chassis Mount, | Mallory Sonalert Products Inc | PSB4R2553R vs MSA2R250053N |
MSB4R250053N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 53uF, Chassis Mount, | Mallory Sonalert Products Inc | PSB4R2553R vs MSB4R250053N |
MSA2R250053R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 53uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | PSB4R2553R vs MSA2R250053R |
MSA2R25053R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 53uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | PSB4R2553R vs MSA2R25053R |