Part Details for PSB4860 by Siemens
Overview of PSB4860 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PSB4860
PSB4860 CAD Models
PSB4860 Part Data Attributes:
|
PSB4860
Siemens
Buy Now
Datasheet
|
Compare Parts:
PSB4860
Siemens
Telecom Circuit, 1-Func, CMOS, PQFP80,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G80 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for PSB4860
This table gives cross-reference parts and alternative options found for PSB4860. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSB4860, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSB4860 | Telecom Circuit, 1-Func, CMOS, PQFP80, PLASTIC, MQFP-80 | Intel Corporation | PSB4860 vs PSB4860 |
PSB4860 | Telecom Circuit, 1-Func, CMOS, PQFP80, PLASTIC, MQFP-80 | Infineon Technologies AG | PSB4860 vs PSB4860 |