Datasheets
PSB2110-N by:

Telecom Circuit, 1-Func, CMOS, PQCC44, PLASTIC, LCC-44

Part Details for PSB2110-N by Infineon Technologies AG

Overview of PSB2110-N by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PSB2110-N

PSB2110-N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PSB2110-N Part Data Attributes

PSB2110-N Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
PSB2110-N Infineon Technologies AG Telecom Circuit, 1-Func, CMOS, PQCC44, PLASTIC, LCC-44
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code LCC
Package Description PLASTIC, LCC-44
Pin Count 44
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Data Rate 64 Mbps
JESD-30 Code S-PQCC-J44
JESD-609 Code e0
Length 16.7 mm
Number of Functions 1
Number of Terminals 44
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output High Voltage-Min 4.5 V
Output Low Current-Max 0.007 A
Output Low Voltage-Max 0.45 V
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Reference Point R
Seated Height-Max 4.68 mm
Standard CCITT I.411
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Telecom IC Type TELECOM CIRCUIT
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 16.7 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSB2110-N by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSB2110-N by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of PSB2110-N would you like to use for your alert(s)?
  • Please alert me when PSB2110-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSB2110-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSB2110-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSB2110-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSB2110-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSB2110-N by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: