Part Details for PSAN-V01CV-NPT1/8 by Autonics Corporation
Overview of PSAN-V01CV-NPT1/8 by Autonics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PSAN-V01CV-NPT1/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T2709
|
Newark | Pressure Sensor, 0-1000Kpa, Operating Pressure Max:1000Kpa, Sensor Output Type:Npn, Pressure Measurement Type:Vacuum, Voltage Rating:24V, Port Style:Npt, Supply Current:50Ma, Product Range:Psan Series, External Depth:30.7Mm Rohs Compliant: Yes |Autonics PSAN-V01CV-NPT1/8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.0000 | Buy Now |
DISTI #
2371-PSAN-V01CV-NPT1/8-ND
|
DigiKey | SENSOR 14.69PSI 1/8"NPT 5V Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
62 In Stock |
|
$144.0000 | Buy Now |