Part Details for PSAA18U-120L6-R by Phihong USA
Overview of PSAA18U-120L6-R by Phihong USA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PSAA18U-120L6-R
PSAA18U-120L6-R CAD Models
PSAA18U-120L6-R Part Data Attributes
|
PSAA18U-120L6-R
Phihong USA
Buy Now
Datasheet
|
Compare Parts:
PSAA18U-120L6-R
Phihong USA
AC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, PACKAGE
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PHIHONG USA CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, UL | |
Efficiency (Main Output) | 85.62% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 103 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 18 W | |
Trim/Adjustable Output | NO | |
Width | 49 mm |