Datasheets
PSA55-7RY by:

DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, METAL, CASE A01, MODULE-6

Part Details for PSA55-7RY by Bel Power Solutions

Overview of PSA55-7RY by Bel Power Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PSA55-7RY

PSA55-7RY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PSA55-7RY Part Data Attributes

PSA55-7RY Bel Power Solutions
Buy Now Datasheet
Compare Parts:
PSA55-7RY Bel Power Solutions DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, METAL, CASE A01, MODULE-6
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer POWER-ONE INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, CSA, EN, CE
Efficiency (Main Output) 83%
Input Voltage-Max 35 V
Input Voltage-Min 7 V
Input Voltage-Nom 20 V
JESD-30 Code R-MDMA-D6
JESD-609 Code e0
Length 70.2 mm
Line Regulation-Max 0.3%
Load Regulation-Max 0.3%
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 71 °C
Operating Temperature-Min -25 °C
Output Current-Max 5 A
Output Voltage-Max 5.4 V
Output Voltage-Min
Output Voltage-Nom 5 V
Package Body Material METAL
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG
Terminal Position DUAL
Total Power Output-Max 25 W
Trim/Adjustable Output YES
Width 50.2 mm

Alternate Parts for PSA55-7RY

This table gives cross-reference parts and alternative options found for PSA55-7RY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSA55-7RY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PSA55-7RY DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, METAL, CASE A01, MODULE-6 Bel Fuse PSA55-7RY vs PSA55-7RY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSA55-7RY by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSA55-7RY by Bel Power Solutions

Select Manufacturer
Which Manufacturer of PSA55-7RY would you like to use for your alert(s)?
  • Please alert me when PSA55-7RY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSA55-7RY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSA55-7RY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSA55-7RY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSA55-7RY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSA55-7RY by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: