Part Details for PS9713-V-F4-A by Renesas Electronics Corporation
Overview of PS9713-V-F4-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for PS9713-V-F4-A
PS9713-V-F4-A CAD Models
PS9713-V-F4-A Part Data Attributes
|
PS9713-V-F4-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9713-V-F4-A
Renesas Electronics Corporation
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, SOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP-5 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | WITH SIGNAL PROCESSING CIRCUIT, VDE APPROVED, UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for PS9713-V-F4-A
This table gives cross-reference parts and alternative options found for PS9713-V-F4-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9713-V-F4-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS9713-V-F4-A | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-5 | NEC Electronics Group | PS9713-V-F4-A vs PS9713-V-F4-A |
PS9713-V-F4 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, SOP-5 | Renesas Electronics Corporation | PS9713-V-F4-A vs PS9713-V-F4 |
PS9713-V-F4 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-5 | NEC Electronics Group | PS9713-V-F4-A vs PS9713-V-F4 |