Part Details for PS9634 by NEC Compound Semiconductor Devices Ltd
Overview of PS9634 by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PS9634
PS9634 CAD Models
PS9634 Part Data Attributes:
|
PS9634
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
PS9634
NEC Compound Semiconductor Devices Ltd
Logic IC Output Optocoupler, 1-Element, 5000V Isolation,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Reach Compliance Code | unknown | |
Additional Feature | WITH SIGNAL PROCESSING CIRCUIT | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 5.4 V |
Alternate Parts for PS9634
This table gives cross-reference parts and alternative options found for PS9634. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9634, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS9634 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, DIP-8 | NEC Electronics Group | PS9634 vs PS9634 |
PS9634 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, DIP-8 | California Eastern Laboratories (CEL) | PS9634 vs PS9634 |