Part Details for PS9513L3-V-E3-AX by NEC Electronics Group
Overview of PS9513L3-V-E3-AX by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9513L3-E3-AX | Renesas Electronics Corporation | 1 Mbps, Open Collector Output, for Intelligent Power Module Drive 8-pin DIP High-speed Photocoupler | |
PS9513L3-V-AX | Renesas Electronics Corporation | 1 Mbps, Open Collector Output, for Intelligent Power Module Drive 8-pin DIP High-speed Photocoupler | |
PS9513L3-V-E3-AX | Renesas Electronics Corporation | 1 Mbps, Open Collector Output, for Intelligent Power Module Drive 8-pin DIP High-speed Photocoupler |
Part Details for PS9513L3-V-E3-AX
PS9513L3-V-E3-AX CAD Models
PS9513L3-V-E3-AX Part Data Attributes
|
PS9513L3-V-E3-AX
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS9513L3-V-E3-AX
NEC Electronics Group
Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 110% | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |