Part Details for PS9505L2-E3 by Renesas Electronics Corporation
Overview of PS9505L2-E3 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9505L2-V-E3-AX | Renesas Electronics Corporation | IGBT Drive, , / | |
PS9505L2-E3-AX | Renesas Electronics Corporation | IGBT Drive, , / | |
PS9505L2-AX | Renesas Electronics Corporation | IGBT Drive, , / |
Part Details for PS9505L2-E3
PS9505L2-E3 CAD Models
PS9505L2-E3 Part Data Attributes
|
PS9505L2-E3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9505L2-E3
Renesas Electronics Corporation
TRANSISTOR-STAGE-OUTPUT OPTOCOUPLER,1-CHANNEL,5KV ISOLATION,SO
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.3 W | |
Response Time-Nom | 2.5e-7 ns | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES |