-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Mbps, Open Collector Output Type, High CMR, Intelligent Power Module Drive 8 mm Creepage 6-PIN SDIP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS9313L2-V-E3-AXCT-ND
|
DigiKey | HI-SPD OPTOCPLR 6PIN SDIP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$1.7256 / $4.0200 | Buy Now |
DISTI #
PS9313L2-V-E3-AX
|
Avnet Americas | Optocoupler 1-CH Open Collector-OUT 5000Vrms 6-Pin SDIP SMD Emboss T/R - Tape and Reel (Alt: PS9313L2-V-E3-AX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.7018 / $1.9430 | Buy Now |
DISTI #
968-PS9313L2-V-E3-AX
|
Mouser Electronics | High Speed Optocouplers Hi-Spd Optocplr 6pin SDIP RoHS: Compliant | 0 |
|
$1.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.4400 | Buy Now |
|
Renesas Electronics America | HI-SPD OPTOCPLR 6PIN SDIP Min Qty: 1 Container: Tape & Reel (TR) | 2000 |
|
$1.7256 / $4.0200 | Buy Now |
DISTI #
PS9313L2-V-E3-AX
|
Avnet Silica | (Alt: PS9313L2-V-E3-AX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS9313L2-V-E3-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9313L2-V-E3-AX
Renesas Electronics Corporation
1 Mbps, Open Collector Output Type, High CMR, Intelligent Power Module Drive 8 mm Creepage 6-PIN SDIP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for PS9313L2-V-E3-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9313L2-V-E3-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS9313L2-V-E3-AX | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, LEAD FREE, PLASTIC, SDIP-6 | NEC Electronics Group | PS9313L2-V-E3-AX vs PS9313L2-V-E3-AX |