Part Details for PS9307AL-AX by Renesas Electronics Corporation
Overview of PS9307AL-AX by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PS9307AL-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS9307AL-AX-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 6SDIP Min Qty: 1 Lead time: 18 Weeks Container: Strip |
1498 In Stock |
|
$3.2875 / $4.8900 | Buy Now |
DISTI #
PS9307AL-AX
|
Avnet Americas | Optocoupler DC-IN 1-Channel MOSFET DC-OUT 6-Pin SDIP SMD Cut Tape - Product that comes on tape, but is not reeled (Alt: PS9307AL-AX) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.3401 / $3.8135 | Buy Now |
DISTI #
968-PS9307AL-AX
|
Mouser Electronics | Logic Output Optocouplers HI-SPD OPTOCPLR 6PIN SDIP RoHS: Compliant | 0 |
|
$3.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$4.0500 | Buy Now |
|
Renesas Electronics America | OPTOISO 5KV 1CH GATE DVR 6SDIP Min Qty: 1 Container: Strip | 1498 |
|
$3.2875 / $4.8900 | Buy Now |
Part Details for PS9307AL-AX
PS9307AL-AX CAD Models
PS9307AL-AX Part Data Attributes
|
PS9307AL-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9307AL-AX
Renesas Electronics Corporation
0.6 A Output Current, High CMR, IGBT Gate Drive, 6-PIN SDIP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Manufacturer Package Code | RELDUMMY00 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Response Time-Nom | 6e-9 ns | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |