Part Details for PS9302L-V-AX by Renesas Electronics Corporation
Overview of PS9302L-V-AX by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS9302L-V-AX
PS9302L-V-AX CAD Models
PS9302L-V-AX Part Data Attributes
|
PS9302L-V-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9302L-V-AX
Renesas Electronics Corporation
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, SDIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, SDIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 15 V | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for PS9302L-V-AX
This table gives cross-reference parts and alternative options found for PS9302L-V-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9302L-V-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS9302L-AX | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, SDIP-8 | NEC Electronics Group | PS9302L-V-AX vs PS9302L-AX |
PS9302L-V-E3-AX | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, SDIP-8 | NEC Electronics Group | PS9302L-V-AX vs PS9302L-V-E3-AX |
PS9302L-E3-AX | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, SDIP-8 | NEC Electronics Group | PS9302L-V-AX vs PS9302L-E3-AX |