PS9214-V-A
Description: Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, LEAD FREE, SOP-5

Overview of PS9214-V-A by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for PS9214-V-A by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS9214-V-A by NEC Electronics Group

PS9214-V-A
NEC Electronics Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
Package Description
LEAD FREE, SOP-5
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Additional Feature
VDE APPROVED
Configuration
SINGLE
Data Rate-Nom
10 MBps
Forward Current-Max
0.03 A
Isolation Voltage-Max
2500 V
JESD-609 Code
e6
Number of Elements
1
On-State Current-Max
0.025 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
Terminal Finish
Tin/Bismuth (Sn/Bi)
Want to compare parts?
  1. PS9214-V-A
    NEC Electronics Group
    Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, LEAD FREE, SOP-5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS9214-V-A by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS9214-V-A by NEC Electronics Group

Select Manufacturer
Which Manufacturer of PS9214-V-A would you like to use for your alert(s)?
  • Please alert me when PS9214-V-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS9214-V-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS9214-V-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS9214-V-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS9214-V-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS9214-V-A by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: