PS9121-F3-AX
Description: High CMR, 15 Mbps Open Collector Output Type 5-PIN SOP (SO-5) 3.3 V Photocoupler, , /

Overview of PS9121-F3-AX by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PS9121-AX Renesas Electronics Corporation High CMR, 15 Mbps Open Collector Output Type 5-PIN SOP (SO-5) 3.3 V Photocoupler, , /
PS9121-V-F3-AX Renesas Electronics Corporation High CMR, 15 Mbps Open Collector Output Type 5-PIN SOP (SO-5) 3.3 V Photocoupler
PS9121-F3-AX Renesas Electronics Corporation High CMR, 15 Mbps Open Collector Output Type 5-PIN SOP (SO-5) 3.3 V Photocoupler

Price & Stock for PS9121-F3-AX by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 49AH9470
Newark Optocoupler, Digital O/P, 15Mbps Rohs Compliant: Yes |Renesas PS9121-F3-AX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $3.5500
  • 10 $2.3700
  • 25 $2.1800
  • 50 $2.0100
  • 100 $1.8200
  • 250 $1.7400
  • 500 $1.6400
  • 1,000 $1.4100
$1.4100 / $3.5500 Buy Now
DISTI # 559-1066-1-ND
DigiKey OPTOISO 3.75KV OPN COLLECTOR 5SO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 19230
In Stock
  • 1 $3.4100
  • 10 $2.2770
  • 100 $1.7519
  • 500 $1.5837
  • 1,000 $1.3610
  • 2,500 $1.2867
  • 5,000 $1.2571
$1.2571 / $3.4100 Buy Now
DISTI # PS9121-F3-AX
Avnet Americas Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC Emboss T/R - Tape and Reel (Alt: PS9121-F3-AX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1 $1.9580
$1.9580 Buy Now
DISTI # 551-PS9121-F3-AX
Mouser Electronics High Speed Optocouplers 3.3V 5pin SOP Digi OC HI CMRR NL RoHS: Compliant 69794
  • 1 $3.4100
  • 10 $2.1300
  • 100 $1.7600
  • 250 $1.7100
  • 500 $1.5900
  • 1,000 $1.3700
  • 2,500 $1.2600
  • 5,000 $1.2500
$1.2500 / $3.4100 Buy Now
Future Electronics PS9121 Series Single Ch 7 V 15Mb/s 3750 Vrms Open Collector Photocoupler - SOP-5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel 0
Reel
  • 2,500 $1.3900
$1.3900 Buy Now
Renesas Electronics America OPTOISO 3.75KV OPN COLLECTOR 5SO Min Qty: 1 Container: Tape & Reel (TR) 19670
  • 1 $3.4100
  • 10 $2.2770
  • 100 $1.7519
  • 500 $1.5837
  • 1,000 $1.3610
  • 2,500 $1.2867
  • 5,000 $1.2571
$1.2571 / $3.4100 Buy Now
DISTI # PS9121-F3-AX
Avnet Asia Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC Emboss T/R (Alt: PS9121-F3-AX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days 0
RFQ
DISTI # PS9121-F3-AX
Avnet Silica Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC Emboss T/R (Alt: PS9121-F3-AX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Silica - 5000
Buy Now
DISTI # C1S525000499749
Chip1Stop Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 382
  • 1 $2.2300
  • 10 $1.3900
  • 50 $1.2400
  • 100 $1.1500
  • 200 $1.1400
$1.1400 / $2.2300 Buy Now

CAD Models for PS9121-F3-AX by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PS9121-F3-AX by Renesas Electronics Corporation

PS9121-F3-AX
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Additional Feature
UL RECOGNIZED
Configuration
SINGLE
Data Rate-Nom
15 MBps
Forward Current-Max
0.03 A
Isolation Voltage-Max
3750 V
JESD-609 Code
e4
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.025 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
2.7 V
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. PS9121-F3-AX
    Renesas Electronics Corporation
    High CMR, 15 Mbps Open Collector Output Type 5-PIN SOP (SO-5) 3.3 V Photocoupler, , /
    VS

Related Parts for PS9121-F3-AX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS9121-F3-AX by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS9121-F3-AX by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of PS9121-F3-AX would you like to use for your alert(s)?
  • Please alert me when PS9121-F3-AX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS9121-F3-AX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS9121-F3-AX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS9121-F3-AX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS9121-F3-AX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS9121-F3-AX by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: