Part Details for PS9117A-V-F3-A by Renesas Electronics Corporation
Overview of PS9117A-V-F3-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9117A-V-F3-AX | Renesas Electronics Corporation | High CMR 10 Mbps, Open Collector Output Type 5-PIN SOP (SO-5) High-speed Photocoupler | |
PS9117A-AX | Renesas Electronics Corporation | High CMR 10 Mbps, Open Collector Output Type 5-PIN SOP (SO-5) High-speed Photocoupler, , / | |
PS9117A-F3-AX | Renesas Electronics Corporation | High CMR 10 Mbps, Open Collector Output Type 5-PIN SOP (SO-5) High-speed Photocoupler |
Part Details for PS9117A-V-F3-A
PS9117A-V-F3-A CAD Models
PS9117A-V-F3-A Part Data Attributes
|
PS9117A-V-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9117A-V-F3-A
Renesas Electronics Corporation
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, LEAD FREE, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |