Part Details for PS8741-F4 by NEC Electronics America Inc
Overview of PS8741-F4 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for PS8741-F4
PS8741-F4 CAD Models
PS8741-F4 Part Data Attributes
|
PS8741-F4
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
PS8741-F4
NEC Electronics America Inc
Optoelectronic Device, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | SOP-16 | |
Reach Compliance Code | unknown | |
Configuration | COMPLEX | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
Alternate Parts for PS8741-F4
This table gives cross-reference parts and alternative options found for PS8741-F4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS8741-F4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS8741 | Optoelectronic Device, SOP-16 | NEC Electronics America Inc | PS8741-F4 vs PS8741 |
PS8741-F3 | Optoelectronic Device, SOP-16 | NEC Electronics America Inc | PS8741-F4 vs PS8741-F3 |
PS8741-F4-A | Optoelectronic Device, SOP-16 | NEC Electronics Group | PS8741-F4 vs PS8741-F4-A |