There are no models available for this part yet.
Overview of PS83-103G-VCR by Nidec Copal Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32E5C3A103GX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A103GX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
PS8302L2-AX | Renesas Electronics Corporation | 1 Mbps, High CMR, Analog Output Type, 8 mm Creepage 6-PIN SDIP Photocoupler, , / |
Price & Stock for PS83-103G-VCR by Nidec Copal Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PS83-103G-VCR
|
Avnet Americas | Pressure Switches - Bulk (Alt: PS83-103G-VCR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$448.5000 / $600.7024 | Buy Now |
CAD Models for PS83-103G-VCR by Nidec Copal Electronics Corporation
Part Data Attributes for PS83-103G-VCR by Nidec Copal Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIDEC COPAL ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (%)
|
3%
|
Body Height
|
32.5 mm
|
Body Length or Diameter
|
30 mm
|
Housing
|
ALUMINUM WITH ALUMITE FINISH
|
Mounting Feature
|
BOARD MOUNT
|
Operating Current-Max
|
20 mA
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Type
|
NPN
|
Package Shape/Style
|
CYLINDRICAL
|
Port Type
|
9/16-18 UNF
|
Pressure Range-Max
|
142.282 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
GAUGE
|
Response Time
|
2000 µs
|
Sensors/Transducers Type
|
PRESSURE SENSOR, PRESSURE SWITCH
|
Supply Voltage-Max
|
26.4 V
|
Supply Voltage-Min
|
10.8 V
|
Surface Mount
|
NO
|
Termination Type
|
WIRE
|