Part Details for PS8101-V-F4-A-K by NEC Compound Semiconductor Devices Ltd
Overview of PS8101-V-F4-A-K by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS8101-F3-AX | Renesas Electronics Corporation | 1 Mbps, High CMR Analog Output Type 5-PIN SOP (SO-5) Photocoupler | |
PS8101-V-AX | Renesas Electronics Corporation | 1 Mbps, High CMR Analog Output Type 5-PIN SOP (SO-5) Photocoupler, , / | |
PS8101-V-F3-AX | Renesas Electronics Corporation | 1 Mbps, High CMR Analog Output Type 5-PIN SOP (SO-5) Photocoupler |
Part Details for PS8101-V-F4-A-K
PS8101-V-F4-A-K CAD Models
PS8101-V-F4-A-K Part Data Attributes
|
PS8101-V-F4-A-K
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
PS8101-V-F4-A-K
NEC Compound Semiconductor Devices Ltd
Linear IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, LEAD FREE, PLASTIC, SOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Package Description | LEAD FREE, PLASTIC, SOP-5 | |
Reach Compliance Code | compliant | |
Additional Feature | VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |