Datasheets
PS7A0520PDBZR by: Texas Instruments

1-µA, ultra-low-IQ, 200-mA low-dropout (LDO) regulator in a small-sized package 3-SOT-23 -40 to 125

Part Details for PS7A0520PDBZR by Texas Instruments

Overview of PS7A0520PDBZR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS7A0520PDBZR Texas Instruments 1-µA, ultra-low-IQ, 200-mA low-dropout (LDO) regulator in a small-sized package 3-SOT-23 -40 to 125

Part Details for PS7A0520PDBZR

PS7A0520PDBZR CAD Models

PS7A0520PDBZR Part Data Attributes

PS7A0520PDBZR Texas Instruments
Buy Now Datasheet
Compare Parts:
PS7A0520PDBZR Texas Instruments 1-µA, ultra-low-IQ, 200-mA low-dropout (LDO) regulator in a small-sized package 3-SOT-23 -40 to 125
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SOP, TO-236
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2019-06-25
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 0.382 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 5.5 V
Input Voltage-Min 1.4 V
JESD-30 Code R-PDSO-G3
Length 2.92 mm
Line Regulation-Max 0.018%
Load Regulation-Max 0.062%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.2 A
Output Voltage1-Max 2.06 V
Output Voltage1-Min 1.94 V
Output Voltage1-Nom 2 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.12 mm
Surface Mount YES
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Voltage Tolerance-Max 3%
Width 1.3 mm

Alternate Parts for PS7A0520PDBZR

This table gives cross-reference parts and alternative options found for PS7A0520PDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS7A0520PDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS7A0520PDBZT 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 3-SOT-23 -40 to 125 Texas Instruments PS7A0520PDBZR vs TPS7A0520PDBZT
Part Number Description Manufacturer Compare
TPS7A0520PDBZT 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 3-SOT-23 -40 to 125 Texas Instruments PS7A0520PDBZR vs TPS7A0520PDBZT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS7A0520PDBZR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS7A0520PDBZR by Texas Instruments

Select Manufacturer
Which Manufacturer of PS7A0520PDBZR would you like to use for your alert(s)?
  • Please alert me when PS7A0520PDBZR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS7A0520PDBZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS7A0520PDBZR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS7A0520PDBZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS7A0520PDBZR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS7A0520PDBZR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: