Part Details for PS7241-AT5-A by NEC Electronics Group
Overview of PS7241-AT5-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS7241E-1A-A | Renesas Electronics Corporation | Standard normally open, , / | |
PS7241E-1A-E3-A | Renesas Electronics Corporation | Standard normally open, , / | |
PS7241-2A-A | Renesas Electronics Corporation | 8-Pin Sop, 400V Break Down Voltage, , / |
Part Details for PS7241-AT5-A
PS7241-AT5-A CAD Models
PS7241-AT5-A Part Data Attributes
|
PS7241-AT5-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS7241-AT5-A
NEC Electronics Group
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for PS7241-AT5-A
This table gives cross-reference parts and alternative options found for PS7241-AT5-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS7241-AT5-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7241-AT5-F4 | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | PS7241-AT5-A vs PS7241-AT5-F4 |
PS7241-AT5-F3-A | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | PS7241-AT5-A vs PS7241-AT5-F3-A |
PS7241-AT5 | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | PS7241-AT5-A vs PS7241-AT5 |
PS7241-AT5-A | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, SOP-8 | Renesas Electronics Corporation | PS7241-AT5-A vs PS7241-AT5-A |
PS7241-AT5-F4-A | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, SOP-8 | Renesas Electronics Corporation | PS7241-AT5-A vs PS7241-AT5-F4-A |
PS7241-AT5-F3 | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, SOP-8 | Renesas Electronics Corporation | PS7241-AT5-A vs PS7241-AT5-F3 |
PS7241-AT5-F3 | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | PS7241-AT5-A vs PS7241-AT5-F3 |
PS7241-AT5-F4 | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-8 | California Eastern Laboratories (CEL) | PS7241-AT5-A vs PS7241-AT5-F4 |
PS7241-AT5-F3 | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-8 | California Eastern Laboratories (CEL) | PS7241-AT5-A vs PS7241-AT5-F3 |