There are no models available for this part yet.
Overview of PS7241-2A-F3-A by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS7241E-1A-A | Renesas Electronics Corporation | Standard normally open, , / | |
PS7241E-1A-E3-A | Renesas Electronics Corporation | Standard normally open, , / | |
PS7241-2A-A | Renesas Electronics Corporation | 8-Pin Sop, 400V Break Down Voltage, , / |
CAD Models for PS7241-2A-F3-A by Renesas Electronics Corporation
Part Data Attributes for PS7241-2A-F3-A by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
LEAD FREE, SOP-8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.95.00
|
Samacsys Manufacturer
|
Renesas Electronics
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max
|
0.02 A
|
Isolation Voltage-Max
|
1500 V
|
JESD-609 Code
|
e6
|
Number of Elements
|
2
|
On-State Current-Max
|
0.12 A
|
On-state Resistance-Max
|
25 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish
|
TIN BISMUTH
|
Alternate Parts for PS7241-2A-F3-A
This table gives cross-reference parts and alternative options found for PS7241-2A-F3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS7241-2A-F3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7241-2A-F4 | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | California Eastern Laboratories (CEL) | PS7241-2A-F3-A vs PS7241-2A-F4 |
PS7241-2A-F4-A | DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, 2.10 MM HEIGHT, LEAD FREE, SOP-8 | Renesas Electronics Corporation | PS7241-2A-F3-A vs PS7241-2A-F4-A |
PS7241-2A-F4 | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | PS7241-2A-F3-A vs PS7241-2A-F4 |
PS7241-2A-F3 | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | California Eastern Laboratories (CEL) | PS7241-2A-F3-A vs PS7241-2A-F3 |
PS7241-2A | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | PS7241-2A-F3-A vs PS7241-2A |
PS7241-2A-F4-A | Transistor Output SSR, 2-Channel, 1500V Isolation, 2.10 MM HEIGHT, LEAD FREE, SOP-8 | NEC Electronics Group | PS7241-2A-F3-A vs PS7241-2A-F4-A |
PS7241-2A | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | California Eastern Laboratories (CEL) | PS7241-2A-F3-A vs PS7241-2A |