There are no models available for this part yet.
Overview of PS7211-2A-F3 by California Eastern Laboratories (CEL)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS72115DBVR | Texas Instruments | Low-Input-Voltage 150mA Low-Dropout (LDO) Linear Regulator 5-SOT-23 -40 to 125 | |
TPS72118DBVT | Texas Instruments | Low-Input-Voltage 150mA Low-Dropout (LDO) Linear Regulator 5-SOT-23 -40 to 125 | |
TPS72115DBVRG4 | Texas Instruments | Low-Input-Voltage 150mA Low-Dropout (LDO) Linear Regulator 5-SOT-23 -40 to 125 |
CAD Models for PS7211-2A-F3 by California Eastern Laboratories (CEL)
Part Data Attributes for PS7211-2A-F3 by California Eastern Laboratories (CEL)
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CALIFORNIA EASTERN LABORATORIES
|
Package Description
|
SOP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Isolation Voltage-Max
|
1500 V
|
Number of Elements
|
2
|
On-State Current-Max
|
0.1 A
|
On-state Resistance-Max
|
6 Ω
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Alternate Parts for PS7211-2A-F3
This table gives cross-reference parts and alternative options found for PS7211-2A-F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS7211-2A-F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7211-2A-F3-A | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | PS7211-2A-F3 vs PS7211-2A-F3-A |
PS7211-2A-A | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | PS7211-2A-F3 vs PS7211-2A-A |
PS7211-2A-F4-A | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | PS7211-2A-F3 vs PS7211-2A-F4-A |
PS7211-2A | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | PS7211-2A-F3 vs PS7211-2A |
PS7211-2A | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | California Eastern Laboratories (CEL) | PS7211-2A-F3 vs PS7211-2A |
Related Parts for PS7211-2A-F3
-
PS7342L-1ASolid State Relays
-
UPD70F3284YGJ-UENMicrocontrollers
-
PSMN075-100MSEXPower Field-Effect Transistors
-
PR2002GRectifier Diodes
-
PS7241-1A-F3-AOptocoupler
-
PT5024CSwitching Regulator or Controllers
-
PQ018EZ01ZZLinear Regulator ICs
-
UPC4082G2-E1Operational Amplifiers
-
PQMC1-D24-S5-SOther Analog ICs