Part Details for PS7200A-1A-F3-A by NEC Electronics Group
Overview of PS7200A-1A-F3-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS7200A-1A-F3-A | Renesas Electronics Corporation | 4-Pin Sop, 3.0 Pf Low Output Capacitance, , / | |
PS7200A-1A-A | Renesas Electronics Corporation | 4-Pin Sop, 3.0 Pf Low Output Capacitance, , / | |
PS7200A-1A-E3-A | Renesas Electronics Corporation | 4-Pin Sop, 3.0 Pf Low Output Capacitance, , / |
Part Details for PS7200A-1A-F3-A
PS7200A-1A-F3-A CAD Models
PS7200A-1A-F3-A Part Data Attributes
|
PS7200A-1A-F3-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS7200A-1A-F3-A
NEC Electronics Group
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 12 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for PS7200A-1A-F3-A
This table gives cross-reference parts and alternative options found for PS7200A-1A-F3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS7200A-1A-F3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7200A-1A-F3 | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | NEC Electronics Group | PS7200A-1A-F3-A vs PS7200A-1A-F3 |
PS7200A-1A | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | NEC Electronics Group | PS7200A-1A-F3-A vs PS7200A-1A |
PS7200A-1A-E4 | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | California Eastern Laboratories (CEL) | PS7200A-1A-F3-A vs PS7200A-1A-E4 |
PS7200A-1A-F3-A | 4-Pin Sop, 3.0 Pf Low Output Capacitance, , / | Renesas Electronics Corporation | PS7200A-1A-F3-A vs PS7200A-1A-F3-A |
PS7200A-1A-F4 | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | California Eastern Laboratories (CEL) | PS7200A-1A-F3-A vs PS7200A-1A-F4 |
PS7200A-1A-E4-A | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | NEC Electronics Group | PS7200A-1A-F3-A vs PS7200A-1A-E4-A |
PS7200A-1A-A | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | NEC Electronics Group | PS7200A-1A-F3-A vs PS7200A-1A-A |
PS7200A-1A-E3-A | 4-Pin Sop, 3.0 Pf Low Output Capacitance, , / | Renesas Electronics Corporation | PS7200A-1A-F3-A vs PS7200A-1A-E3-A |
PS7200A-1A-E4 | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | NEC Electronics Group | PS7200A-1A-F3-A vs PS7200A-1A-E4 |
PS7200A-1A-F4-A | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | NEC Electronics Group | PS7200A-1A-F3-A vs PS7200A-1A-F4-A |