Part Details for PS7141L-1B by California Eastern Laboratories (CEL)
Overview of PS7141L-1B by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS7141L-2A-E3-A | Renesas Electronics Corporation | 8-Pin Dip, 400 V Break Down Voltage, , / | |
PS7141L-2A-A | Renesas Electronics Corporation | 8-Pin Dip, 400 V Break Down Voltage, , / |
Part Details for PS7141L-1B
PS7141L-1B CAD Models
PS7141L-1B Part Data Attributes
|
PS7141L-1B
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
PS7141L-1B
California Eastern Laboratories (CEL)
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 30 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for PS7141L-1B
This table gives cross-reference parts and alternative options found for PS7141L-1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS7141L-1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7141L-1B-E3 | Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6 | California Eastern Laboratories (CEL) | PS7141L-1B vs PS7141L-1B-E3 |
PS7141L-1B-E3-A | Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | NEC Electronics Group | PS7141L-1B vs PS7141L-1B-E3-A |
PS7141L-1B-E4 | Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6 | California Eastern Laboratories (CEL) | PS7141L-1B vs PS7141L-1B-E4 |
PS7141L-1B-A | Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | NEC Electronics Group | PS7141L-1B vs PS7141L-1B-A |
PS7141L-1B | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, SURFACE MOUNT PACKAGE-6 | Renesas Electronics Corporation | PS7141L-1B vs PS7141L-1B |
PS7141L-1B-E3 | Transistor Output SSR, 1-Channel, 1500V Isolation, GULLWING, DIP-6 | NEC Electronics Group | PS7141L-1B vs PS7141L-1B-E3 |