Part Details for PS7122-1A by Renesas Electronics Corporation
Overview of PS7122-1A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS7122AL-1A-A | Renesas Electronics Corporation | 6, 8-Pin Dip, 250 V Break Down Voltage, , / | |
PS7122AL-2A-E3-A | Renesas Electronics Corporation | 6, 8-Pin Dip, 250 V Break Down Voltage, , / | |
PS7122A-1A-A | Renesas Electronics Corporation | 6, 8-Pin Dip, 250 V Break Down Voltage, , / |
Part Details for PS7122-1A
PS7122-1A CAD Models
PS7122-1A Part Data Attributes
|
PS7122-1A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS7122-1A
Renesas Electronics Corporation
FET Output Optocoupler, 1-Element, 1500V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Surface Mount | NO |