Part Details for PS600R by Promax-Johnton Electronic Corporation
Overview of PS600R by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS600R
PS600R CAD Models
PS600R Part Data Attributes
|
PS600R
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
PS600R
Promax-Johnton Electronic Corporation
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, P-600, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for PS600R
This table gives cross-reference parts and alternative options found for PS600R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS600R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR601 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Formosa Microsemi Co Ltd | PS600R vs FR601 |
FR601GTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | PS600R vs FR601GTR |
FR601-AP | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | PS600R vs FR601-AP |
FR601 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Hitano Enterprise Corp | PS600R vs FR601 |
FR601GP-AP | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | PS600R vs FR601GP-AP |
PR6001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Diodes Incorporated | PS600R vs PR6001 |
FR601-BP | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | PS600R vs FR601-BP |
FR601H41 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Rectron Semiconductor | PS600R vs FR601H41 |
HER601-T3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Sensitron Semiconductors | PS600R vs HER601-T3 |
FR601-T | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Diodes Incorporated | PS600R vs FR601-T |