Part Details for PS600R-503-LUUPN8X-H1141 by TURCK Inc
Overview of PS600R-503-LUUPN8X-H1141 by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS600R-503-LUUPN8X-H1141
PS600R-503-LUUPN8X-H1141 CAD Models
PS600R-503-LUUPN8X-H1141 Part Data Attributes
|
PS600R-503-LUUPN8X-H1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
PS600R-503-LUUPN8X-H1141
TURCK Inc
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, IP69K; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION; SWITCHING OUTPUT ALSO AVAILABLE | |
Body Height | 109.8 mm | |
Body Length or Diameter | 34 mm | |
Housing | STAINLESS STEEL | |
Number of Bits | 16 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0-10V | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18NPT | |
Pressure Range-Max | 8702 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | RELATIVE | |
Response Time | 3000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 18 V | |
Termination Type | CONNECTOR |