Part Details for PS6002A by Renesas Electronics Corporation
Overview of PS6002A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS6002A
PS6002A CAD Models
PS6002A Part Data Attributes
|
PS6002A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS6002A
Renesas Electronics Corporation
POSITION, LINEAR SENSOR-RETROREFLECTIVE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 4.9 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Range | 0.40mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |