Part Details for PS6002 by NEC Electronics America Inc
Overview of PS6002 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS6002
PS6002 CAD Models
PS6002 Part Data Attributes
|
PS6002
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
PS6002
NEC Electronics America Inc
Diffuse Photoelectric Sensor, 5mm Min, 5mm Max, 0.10-0.40mA, Rectangular, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 6.4 | |
Candidate List Date | 2010-01-13 | |
Additional Feature | HIGH SENSITIVITY, 0.17V VCE, 100NA DARK CURRENT | |
Body Breadth | 6.4 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e0 | |
Measurement Range-Max (mm) | 5 mm | |
Measurement Range-Min (mm) | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 10 mA | |
Output Range | 0.10-0.40mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 15 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.4 V | |
Supply Voltage-Min | 1.1 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |