Part Details for PS6001A by Renesas Electronics Corporation
Overview of PS6001A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for PS6001A
PS6001A CAD Models
PS6001A Part Data Attributes
|
PS6001A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS6001A
Renesas Electronics Corporation
IC,REFLECTIVE DETECTOR,1-CHANNEL,MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 0.1 mA | |
Output Voltage-Max | 30 V | |
Surface Mount | NO | |
VCEsat-Max | 0.3 V |