There are no models available for this part yet.
Overview of PS5025GT2-R50-T1 by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for PS5025GT2-R50-T1 by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44P2770
|
Newark | Thin Film Chip Resistors |Susumu PS5025GT2-R50-T1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
408-PS5025GT2-R50-T1-ND
|
DigiKey | RF POWER DIVIDER 0HZ-10GHZ Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6875 | Buy Now |
CAD Models for PS5025GT2-R50-T1 by Susumu Co Ltd
Part Data Attributes for PS5025GT2-R50-T1 by Susumu Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUSUMU CO LTD
|
Reach Compliance Code
|
compliant
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
26.99 dBm
|
Insertion Loss-Max
|
6 dB
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
3
|
Operating Frequency-Max
|
10000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
SPLITTER
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
VSWR-Max
|
1.5
|
Related Parts for PS5025GT2-R50-T1
-
LS2-125-02-L-DHeaders and Edge Type Connectors
-
MC7815BDTRKGLinear Regulator ICs
-
1SS184Rectifier Diodes
-
XC3S1500-4FG676IField Programmable Gate Arrays
-
ADA4899-1YCPZ-R7Operational Amplifiers
-
SN74LVC8T245PWRBus Driver/Transceivers
-
NC7SVU04P5XGates
-
N25Q128A13EF740EFlash Memories
-
NTHD4502NT1GSmall Signal Field-Effect Transistors