PS3J1X7R565MC
Quantic UTC
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 5.6uF, Surface Mount, CHIP

Overview of PS3J1X7R565MC by Quantic UTC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PS3J1X7R565MC by Quantic UTC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS3J1X7R565MC by Quantic UTC

PS3J1X7R565MC
Quantic UTC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
UNION TECHNOLOGY CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
5.6 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
J BEND
Want to compare parts?
  1. PS3J1X7R565MC
    Quantic UTC
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 5.6uF, Surface Mount, CHIP
    VS

Alternate Parts for PS3J1X7R565MC

This table gives cross-reference parts and alternative options found for PS3J1X7R565MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS3J1X7R565MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PS3J1X7R565MA Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 5.6uF, Surface Mount, CHIP Quantic UTC PS3J1X7R565MC vs PS3J1X7R565MA
501E28WMJ4 CAPACITOR, CERAMIC, 500V, X7R, 5.6uF, SURFACE MOUNT Johanson Dielectrics Inc PS3J1X7R565MC vs 501E28WMJ4
501P01WMJ4 CAPACITOR, CERAMIC, 500V, X7R, 5.6uF, SURFACE MOUNT Johanson Dielectrics Inc PS3J1X7R565MC vs 501P01WMJ4
501P01W565MJ4 Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 5.6uF, Surface Mount, Johanson Dielectrics Inc PS3J1X7R565MC vs 501P01W565MJ4
501E46W565MJ3 Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 5.6uF, Surface Mount, Johanson Dielectrics Inc PS3J1X7R565MC vs 501E46W565MJ3
PS3J2X7R565MB Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 5.6uF, Surface Mount, CHIP Quantic UTC PS3J1X7R565MC vs PS3J2X7R565MB
501P01W565MJ3 Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 5.6uF, Surface Mount, Johanson Dielectrics Inc PS3J1X7R565MC vs 501P01W565MJ3
501E28WMJ3 CAPACITOR, CERAMIC, 500V, X7R, 5.6uF, SURFACE MOUNT Johanson Dielectrics Inc PS3J1X7R565MC vs 501E28WMJ3
501E46WMJ3 CAPACITOR, CERAMIC, 500V, X7R, 5.6uF, SURFACE MOUNT Johanson Dielectrics Inc PS3J1X7R565MC vs 501E46WMJ3
PS3J2X7R565MA Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 5.6uF, Surface Mount, CHIP Quantic UTC PS3J1X7R565MC vs PS3J2X7R565MA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS3J1X7R565MC by Quantic UTC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS3J1X7R565MC by Quantic UTC

  • Please alert me when PS3J1X7R565MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS3J1X7R565MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS3J1X7R565MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS3J1X7R565MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS3J1X7R565MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS3J1X7R565MC by Quantic UTC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: