Part Details for PS325EPA by Pericom Semiconductor Corporation
Overview of PS325EPA by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS325EPA
PS325EPA CAD Models
PS325EPA Part Data Attributes
|
PS325EPA
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PS325EPA
Pericom Semiconductor Corporation
SPST, 2 Func, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V VCC | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.585 mm | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance-Max (Ron) | 70 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 125 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PS325EPA
This table gives cross-reference parts and alternative options found for PS325EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS325EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS325CPA | SPST, 2 Func, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Pericom Semiconductor Corporation | PS325EPA vs PS325CPA |
MAX325MJA | SPST, 2 Func, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERAMIC, SDIP-8 | Maxim Integrated Products | PS325EPA vs MAX325MJA |
MAX325EJA | SPST, 2 Func, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERAMIC, SDIP-8 | Maxim Integrated Products | PS325EPA vs MAX325EJA |
MAX325EPA | SPST, 2 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | PS325EPA vs MAX325EPA |