Part Details for PS320CSA by Pericom Semiconductor Corporation
Overview of PS320CSA by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for PS320CSA
PS320CSA CAD Models
PS320CSA Part Data Attributes:
|
PS320CSA
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PS320CSA
Pericom Semiconductor Corporation
SPST, 2 Func, 1 Channel, CMOS, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PS320CSA
This table gives cross-reference parts and alternative options found for PS320CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS320CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX320ESA+ | Precision, Dual Supply, SPST, Analog CMOS Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | PS320CSA vs MAX320ESA+ |
MAX320CSA+T | Precision, Dual Supply, SPST, Analog CMOS Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | PS320CSA vs MAX320CSA+T |
MAX320ESA | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | PS320CSA vs MAX320ESA |
PS320ESA | SPST, 2 Func, 1 Channel, CMOS, PDSO8, SOIC-8 | Pericom Semiconductor Corporation | PS320CSA vs PS320ESA |
MAX320CSA+ | Precision, Dual Supply, SPST, Analog CMOS Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | PS320CSA vs MAX320CSA+ |
MAX320CSA | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 0.150 INCH, SO-8 | Rochester Electronics LLC | PS320CSA vs MAX320CSA |
MAX320CSA | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | PS320CSA vs MAX320CSA |
MAX320ESA+T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | PS320CSA vs MAX320ESA+T |
PS320CSAE | SPST, 2 Func, 1 Channel, PDSO8, SOIC-8 | Pericom Semiconductor Corporation | PS320CSA vs PS320CSAE |
MAX320CSA-T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | PS320CSA vs MAX320CSA-T |