There are no models available for this part yet.
Overview of PS2833-4-F3-A by NEC Compound Semiconductor Devices Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2833-4-F3-A | Renesas Electronics Corporation | High Collector to Emitter Voltage 4, 16-PIN SSOP Photocoupler | |
PS2833-4-V-A | Renesas Electronics Corporation | High Collector to Emitter Voltage 4, 16-PIN SSOP Photocoupler, , / | |
PS2833-1-A | Renesas Electronics Corporation | High Collector to Emitter Voltage 4, 16-PIN SSOP Photocoupler, , / |
CAD Models for PS2833-4-F3-A by NEC Compound Semiconductor Devices Ltd
Part Data Attributes for PS2833-4-F3-A by NEC Compound Semiconductor Devices Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
Package Description
|
PLASTIC, SOP-16
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
350 V
|
Configuration
|
SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE AND RESISTOR
|
Current Transfer Ratio-Nom
|
2000%
|
Dark Current-Max
|
400 nA
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
2500 V
|
JESD-609 Code
|
e6
|
Number of Elements
|
4
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|