Part Details for PS2815-1-F3-A by NEC Compound Semiconductor Devices Ltd
Overview of PS2815-1-F3-A by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2815-4-V-F3-A | Renesas Electronics Corporation | LOW (AC) Input Current, High CTR 4, 16-PIN SSOP Photocoupler | |
PS2815-4-A | Renesas Electronics Corporation | LOW (AC) Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , / | |
PS2815-1-V-A | Renesas Electronics Corporation | LOW (AC) Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , / |
Part Details for PS2815-1-F3-A
PS2815-1-F3-A CAD Models
PS2815-1-F3-A Part Data Attributes
|
PS2815-1-F3-A
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
PS2815-1-F3-A
NEC Compound Semiconductor Devices Ltd
AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, 1.27 MM PITCH, LEAD FREE, PLASTIC, SSOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Package Description | 1.27 MM PITCH, LEAD FREE, PLASTIC, SSOP-4 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |