PS2806-1-F4
Description: AC Input-Darlington Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4

Overview of PS2806-1-F4 by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for PS2806-1-F4 by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS2806-1-F4 by NEC Electronics Group

PS2806-1-F4
NEC Electronics Group
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Package Description
PLASTIC, SOP-4
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
40 V
Configuration
SINGLE
Current Transfer Ratio-Nom
2000%
Dark Current-Max
400 nA
Forward Current-Max
0.05 A
Isolation Voltage-Max
2500 V
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER
Want to compare parts?
  1. PS2806-1-F4
    NEC Electronics Group
    AC Input-Darlington Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS2806-1-F4 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS2806-1-F4 by NEC Electronics Group

Select Manufacturer
Which Manufacturer of PS2806-1-F4 would you like to use for your alert(s)?
  • Please alert me when PS2806-1-F4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS2806-1-F4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS2806-1-F4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS2806-1-F4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS2806-1-F4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS2806-1-F4 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: