-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Isolation Voltage AC Input Response Type SSOP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1046-1-ND
|
DigiKey | OPTOISOLATOR 2.5KV TRANS 4SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3010 In Stock |
|
$0.3156 / $1.0000 | Buy Now |
DISTI #
PS2805C-1-F3-A
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R - Tape and Reel (Alt: PS2805C-1-F3-A) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3175 / $0.3625 | Buy Now |
DISTI #
968-PS2805C-1-F3-A
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler 4-pin SSOP RoHS: Compliant | 59264 |
|
$0.3220 / $1.0000 | Buy Now |
|
Future Electronics | PS2805 Series Single Channel 80 V 2500 Vrms AC Input Photocoupler - SSOP-4 RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4400 / $0.4550 | Buy Now |
|
Future Electronics | PS2805 Series Single Channel 80 V 2500 Vrms AC Input Photocoupler - SSOP-4 RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3150 / $0.3300 | Buy Now |
|
Renesas Electronics America | OPTOISOLATOR 2.5KV TRANS 4SOIC Min Qty: 1 Container: Tape & Reel (TR) | 3010 |
|
$0.3156 / $1.0000 | Buy Now |
DISTI #
65154664
|
Verical | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2234 | Americas - 19560 |
|
$0.2213 / $0.7913 | Buy Now |
|
Bristol Electronics | 6974 |
|
RFQ | ||
|
Quest Components | 1424 |
|
$0.5075 / $1.4500 | Buy Now | |
|
GLYN GmbH & Co. KG | 4-pin SSOP, Tape (Large Reel) AC Input/ Single Tr | 14000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2805C-1-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2805C-1-F3-A
Renesas Electronics Corporation
High Isolation Voltage AC Input Response Type SSOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2805C-1-F3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2805C-1-F3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2805C-1-F3-A | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, SSOP-4 | NEC Electronics Group | PS2805C-1-F3-A vs PS2805C-1-F3-A |