Part Details for PS2805-1-A by California Eastern Laboratories (CEL)
Overview of PS2805-1-A by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2805-4-V-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / | |
PS2805-4-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / | |
PS2805-1-V-F3-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / |
Part Details for PS2805-1-A
PS2805-1-A CAD Models
PS2805-1-A Part Data Attributes
|
PS2805-1-A
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
PS2805-1-A
California Eastern Laboratories (CEL)
OPTOISOLATOR 1CH TRANS OUT 4SSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | SSOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |