Part Details for PS2801C-4-F3-A/N by Renesas Electronics Corporation
Overview of PS2801C-4-F3-A/N by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS2801C-4-F3-A/N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | - Optocouplers - Phototransistor Output ROHS | 1436 |
|
$0.4917 / $0.8638 | Buy Now |
Part Details for PS2801C-4-F3-A/N
PS2801C-4-F3-A/N CAD Models
PS2801C-4-F3-A/N Part Data Attributes
|
PS2801C-4-F3-A/N
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2801C-4-F3-A/N
Renesas Electronics Corporation
Transistor Output Optocoupler, 4-Element, 2500V Isolation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for PS2801C-4-F3-A/N
This table gives cross-reference parts and alternative options found for PS2801C-4-F3-A/N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2801C-4-F3-A/N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2801C-4-F3-A-N | 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, SSOP-16 | Renesas Electronics Corporation | PS2801C-4-F3-A/N vs PS2801C-4-F3-A-N |