Part Details for PS2801-4-A-P by NEC Electronics Group
Overview of PS2801-4-A-P by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2801C-4-V-A | Renesas Electronics Corporation | High Isolation Voltage SSOP Photocoupler, , / | |
PS2801C-1-A | Renesas Electronics Corporation | High Isolation Voltage SSOP Photocoupler, , / | |
PS2801C-4-A | Renesas Electronics Corporation | High Isolation Voltage SSOP Photocoupler, , / |
Part Details for PS2801-4-A-P
PS2801-4-A-P CAD Models
PS2801-4-A-P Part Data Attributes
|
PS2801-4-A-P
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS2801-4-A-P
NEC Electronics Group
Transistor Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, SSOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 150% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |