Part Details for PS2801-1-V-F4-P by NEC Compound Semiconductor Devices Ltd
Overview of PS2801-1-V-F4-P by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2801C-4-V-A | Renesas Electronics Corporation | High Isolation Voltage SSOP Photocoupler, , / | |
PS2801C-1-A | Renesas Electronics Corporation | High Isolation Voltage SSOP Photocoupler, , / | |
PS2801C-4-A | Renesas Electronics Corporation | High Isolation Voltage SSOP Photocoupler, , / |
Part Details for PS2801-1-V-F4-P
PS2801-1-V-F4-P CAD Models
PS2801-1-V-F4-P Part Data Attributes
|
PS2801-1-V-F4-P
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
PS2801-1-V-F4-P
NEC Compound Semiconductor Devices Ltd
Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SSOP-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Package Description | PLASTIC, SSOP-4 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 150% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |