PS2801-1-V-F4-A
Description: 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, SSOP-4

Overview of PS2801-1-V-F4-A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
PS2801C-4-V-A Renesas Electronics Corporation High Isolation Voltage SSOP Photocoupler, , /
PS2801C-1-A Renesas Electronics Corporation High Isolation Voltage SSOP Photocoupler, , /
PS2801C-4-A Renesas Electronics Corporation High Isolation Voltage SSOP Photocoupler, , /

CAD Models for PS2801-1-V-F4-A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS2801-1-V-F4-A by Renesas Electronics Corporation

PS2801-1-V-F4-A
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
LEAD FREE, PLASTIC, SSOP-4
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
Configuration
SINGLE
Current Transfer Ratio-Nom
80%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Isolation Voltage-Max
2500 V
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. PS2801-1-V-F4-A
    Renesas Electronics Corporation
    1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, SSOP-4
    VS

Alternate Parts for PS2801-1-V-F4-A

This table gives cross-reference parts and alternative options found for PS2801-1-V-F4-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2801-1-V-F4-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PS2801-1-F4-A-N 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, SSOP-4 Renesas Electronics Corporation PS2801-1-V-F4-A vs PS2801-1-F4-A-N
PS2801-1-F3 Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4 California Eastern Laboratories (CEL) PS2801-1-V-F4-A vs PS2801-1-F3
PS2801-1-V-F4-N 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SSOP-4 Renesas Electronics Corporation PS2801-1-V-F4-A vs PS2801-1-V-F4-N
PS2801-1 Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4 California Eastern Laboratories (CEL) PS2801-1-V-F4-A vs PS2801-1
PS2801-1-V-F4-A-N 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, SSOP-4 Renesas Electronics Corporation PS2801-1-V-F4-A vs PS2801-1-V-F4-A-N
PS2801-1-F3 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOP-4 Renesas Electronics Corporation PS2801-1-V-F4-A vs PS2801-1-F3
PS2801-1 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOP-4 Renesas Electronics Corporation PS2801-1-V-F4-A vs PS2801-1
PS2801-1 Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4 NEC Electronics Group PS2801-1-V-F4-A vs PS2801-1
PS2801-1-F3-A Photocouplers / Optocouplers, , / Renesas Electronics Corporation PS2801-1-V-F4-A vs PS2801-1-F3-A
PS2801-1-F4 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOP-4 Renesas Electronics Corporation PS2801-1-V-F4-A vs PS2801-1-F4
Part Number Description Manufacturer Compare
PS2801-1-F4-A 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, SSOP-4 Renesas Electronics Corporation PS2801-1-V-F4-A vs PS2801-1-F4-A
PS2801-1-F3 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOP-4 Renesas Electronics Corporation PS2801-1-V-F4-A vs PS2801-1-F3
PS2801-1-V-F4-A-N 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, SSOP-4 Renesas Electronics Corporation PS2801-1-V-F4-A vs PS2801-1-V-F4-A-N
PS2801-1-V-F4 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SSOP-4 Renesas Electronics Corporation PS2801-1-V-F4-A vs PS2801-1-V-F4
PS2801-1-V-F4-N 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SSOP-4 Renesas Electronics Corporation PS2801-1-V-F4-A vs PS2801-1-V-F4-N
PS2801-1-F4 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOP-4 Renesas Electronics Corporation PS2801-1-V-F4-A vs PS2801-1-F4
PS2801-1-F3-A Photocouplers / Optocouplers, , / Renesas Electronics Corporation PS2801-1-V-F4-A vs PS2801-1-F3-A
PS2801-1-F4-A-N 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, SSOP-4 Renesas Electronics Corporation PS2801-1-V-F4-A vs PS2801-1-F4-A-N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS2801-1-V-F4-A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS2801-1-V-F4-A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of PS2801-1-V-F4-A would you like to use for your alert(s)?
  • Please alert me when PS2801-1-V-F4-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS2801-1-V-F4-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS2801-1-V-F4-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS2801-1-V-F4-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS2801-1-V-F4-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS2801-1-V-F4-A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: