Part Details for PS2732-1NF3 by California Eastern Laboratories (CEL)
Overview of PS2732-1NF3 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PS2732-1NF3
PS2732-1NF3 CAD Models
PS2732-1NF3 Part Data Attributes
|
PS2732-1NF3
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
PS2732-1NF3
California Eastern Laboratories (CEL)
Darlington Output Optocoupler, 1-Element, 3750V Isolation, SOP, 4 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | SOP, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 400% | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for PS2732-1NF3
This table gives cross-reference parts and alternative options found for PS2732-1NF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2732-1NF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2732-1N-E4 | Darlington Output Optocoupler, 1-Element, 3750V Isolation, SOP, 4 PIN | California Eastern Laboratories (CEL) | PS2732-1NF3 vs PS2732-1N-E4 |
PS2732-1N-E3 | Darlington Output Optocoupler, 1-Element, 3750V Isolation, SOP, 4 PIN | California Eastern Laboratories (CEL) | PS2732-1NF3 vs PS2732-1N-E3 |
PS2732-1-F4-N | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, SOP-4 | Renesas Electronics Corporation | PS2732-1NF3 vs PS2732-1-F4-N |
PS2732-1NF4 | Darlington Output Optocoupler, 1-Element, 3750V Isolation, SOP, 4 PIN | California Eastern Laboratories (CEL) | PS2732-1NF3 vs PS2732-1NF4 |
PS2732-1-E4-N | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, SOP-4 | Renesas Electronics Corporation | PS2732-1NF3 vs PS2732-1-E4-N |
PS2732-1N | Darlington Output Optocoupler, 1-Element, 3750V Isolation, SOP, 4 PIN | California Eastern Laboratories (CEL) | PS2732-1NF3 vs PS2732-1N |
PS2732-1-F4-N | Darlington Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4 | NEC Electronics Group | PS2732-1NF3 vs PS2732-1-F4-N |
PS2732-1-E3-N | Darlington Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4 | NEC Electronics Group | PS2732-1NF3 vs PS2732-1-E3-N |
PS2732-1-E4-N | Darlington Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4 | NEC Electronics Group | PS2732-1NF3 vs PS2732-1-E4-N |