PS2732-1-A
Description: Darlington Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOP-4

Overview of PS2732-1-A by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for PS2732-1-A by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS2732-1-A by NEC Electronics Group

PS2732-1-A
NEC Electronics Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
Package Description
LEAD FREE, PLASTIC, SOP-4
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
300 V
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom
4000%
Dark Current-Max
400 nA
Forward Current-Max
0.05 A
Isolation Voltage-Max
2500 V
JESD-609 Code
e6
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Bismuth (Sn/Bi)
Want to compare parts?
  1. PS2732-1-A
    NEC Electronics Group
    Darlington Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOP-4
    VS

Alternate Parts for PS2732-1-A

This table gives cross-reference parts and alternative options found for PS2732-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2732-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PS2732-1-V-A Darlington Output Optocoupler, 1-Element, 2500V Isolation Renesas Electronics Corporation PS2732-1-A vs PS2732-1-V-A
PS2732-1-E3 Darlington Output Optocoupler, 1-Element, 2500V Isolation, SOP, 4 PIN NEC Electronics Group PS2732-1-A vs PS2732-1-E3
PS2732-1-V-E4 Darlington Output Optocoupler, 1-Element, 2500V Isolation, SOP-4 NEC Electronics Group PS2732-1-A vs PS2732-1-V-E4
PS2732-1-F4 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SOP-4 Renesas Electronics Corporation PS2732-1-A vs PS2732-1-F4
PS2732-1 Darlington Output Optocoupler, 1-Element, 2500V Isolation, SOP, 4 PIN NEC Electronics Group PS2732-1-A vs PS2732-1
PS2732-1-A Darlington Output Optocoupler, 1-Element, 2500V Isolation Renesas Electronics Corporation PS2732-1-A vs PS2732-1-A
PS2732-1-F3 Darlington Output Optocoupler, 1-Element, 2500V Isolation, SOP, 4 PIN NEC Electronics Group PS2732-1-A vs PS2732-1-F3
PS2732-1-V-E3 Darlington Output Optocoupler, 1-Element, 2500V Isolation, SOP-4 NEC Electronics Group PS2732-1-A vs PS2732-1-V-E3
PS2732-1-F4 Darlington Output Optocoupler, 1-Element, 2500V Isolation, SOP, 4 PIN NEC Electronics Group PS2732-1-A vs PS2732-1-F4
PS2732-1-V Darlington Output Optocoupler, 1-Element, 2500V Isolation, SOP, 4 PIN NEC Electronics Group PS2732-1-A vs PS2732-1-V
Part Number Description Manufacturer Compare
PS2732-1-V-F3-A Darlington Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOP-4 NEC Electronics Group PS2732-1-A vs PS2732-1-V-F3-A
PS2733-1N Darlington Output Optocoupler, 1-Element, 3750V Isolation, SOP, 4 PIN California Eastern Laboratories (CEL) PS2732-1-A vs PS2733-1N
PS2732-1-V Darlington Output Optocoupler, 1-Element, 2500V Isolation, SOP, 4 PIN NEC Electronics Group PS2732-1-A vs PS2732-1-V
PS2732-1NF4 Darlington Output Optocoupler, 1-Element, 3750V Isolation, SOP, 4 PIN California Eastern Laboratories (CEL) PS2732-1-A vs PS2732-1NF4
PS2732-1-F4 Darlington Output Optocoupler, 1-Element, 2500V Isolation, SOP, 4 PIN NEC Electronics Group PS2732-1-A vs PS2732-1-F4
PS2733-1-E3-N Darlington Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4 NEC Electronics Group PS2732-1-A vs PS2733-1-E3-N
PS2733-1-E3-6500 Darlington Output Optocoupler, 1-Element, 2500V Isolation, SOP-4 NEC Electronics Group PS2732-1-A vs PS2733-1-E3-6500
PS2732-1NF3 Darlington Output Optocoupler, 1-Element, 3750V Isolation, SOP, 4 PIN California Eastern Laboratories (CEL) PS2732-1-A vs PS2732-1NF3
PS2733-1-E4-6500 Darlington Output Optocoupler, 1-Element, 2500V Isolation, SOP-4 NEC Electronics Group PS2732-1-A vs PS2733-1-E4-6500
PS2733-1-E3-6500 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SOP-4 Renesas Electronics Corporation PS2732-1-A vs PS2733-1-E3-6500

Related Parts for PS2732-1-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS2732-1-A by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS2732-1-A by NEC Electronics Group

  • Please alert me when PS2732-1-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS2732-1-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS2732-1-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS2732-1-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS2732-1-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS2732-1-A by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: