Part Details for PS2706-1-E3-A by NEC Electronics Group
Overview of PS2706-1-E3-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2706-1-A | Renesas Electronics Corporation | AC Input Response Darlington Transistor SOP MULTI Photocoupler Series, , / | |
PS2706-1-F3-A | Renesas Electronics Corporation | AC Input Response Darlington Transistor SOP MULTI Photocoupler Series |
Part Details for PS2706-1-E3-A
PS2706-1-E3-A CAD Models
PS2706-1-E3-A Part Data Attributes
|
PS2706-1-E3-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS2706-1-E3-A
NEC Electronics Group
AC Input-Darlington Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | PLASTIC, SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 2000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for PS2706-1-E3-A
This table gives cross-reference parts and alternative options found for PS2706-1-E3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2706-1-E3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2706-1-E3 | AC Input-Darlington Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, SOP-4 | NEC Electronics Group | PS2706-1-E3-A vs PS2706-1-E3 |
PS2706-1-E3 | AC Input-Darlington Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, SOP-4 | California Eastern Laboratories (CEL) | PS2706-1-E3-A vs PS2706-1-E3 |