PS2703-1-F3
Description: Transistor Output Optocoupler, 1-Element, 3750V Isolation, SOP-4

Overview of PS2703-1-F3 by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for PS2703-1-F3 by NEC Electronics Group

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3099
RFQ
Bristol Electronics   68
RFQ
Quest Components 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER 6578
  • 1 $0.5400
  • 795 $0.2250
  • 3,557 $0.1980
$0.1980 / $0.5400 Buy Now
Quest Components 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER 54
  • 1 $0.5000
  • 11 $0.4000
  • 26 $0.2250
$0.2250 / $0.5000 Buy Now
Quest Components 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER 1855
  • 1 $0.9000
  • 134 $0.2700
  • 742 $0.2340
$0.2340 / $0.9000 Buy Now

CAD Models for PS2703-1-F3 by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS2703-1-F3 by NEC Electronics Group

PS2703-1-F3
NEC Electronics Group
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Package Description
SOP-4
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Additional Feature
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
120 V
Configuration
SINGLE
Current Transfer Ratio-Nom
150%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Isolation Voltage-Max
3750 V
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. PS2703-1-F3
    NEC Electronics Group
    Transistor Output Optocoupler, 1-Element, 3750V Isolation, SOP-4
    VS

Alternate Parts for PS2703-1-F3

This table gives cross-reference parts and alternative options found for PS2703-1-F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2703-1-F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PS2703-1-F3-A High Isolation Voltage High Collector to Emitter Voltage Type SOP MULTI Photocoupler Series, , / Renesas Electronics Corporation PS2703-1-F3 vs PS2703-1-F3-A
PS2703-1-F3 Transistor Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, SOP-4 NEC Electronics America Inc PS2703-1-F3 vs PS2703-1-F3
PS2703-1-F3-A Transistor Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, SOP-4 NEC Electronics Group PS2703-1-F3 vs PS2703-1-F3-A
Part Number Description Manufacturer Compare
PS2703-1-E3 Transistor Output Optocoupler, 1-Element, 3750V Isolation, SOP-4 NEC Electronics Group PS2703-1-F3 vs PS2703-1-E3
PS2703-1-E3 Transistor Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, SOP-4 NEC Electronics America Inc PS2703-1-F3 vs PS2703-1-E3
PS2703-1-E3 Transistor Output Optocoupler, 1-Element, 3750V Isolation Renesas Electronics Corporation PS2703-1-F3 vs PS2703-1-E3
PS2703-1-F3-A Transistor Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, SOP-4 NEC Electronics Group PS2703-1-F3 vs PS2703-1-F3-A
PS2703-1-F3 Transistor Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, SOP-4 NEC Electronics America Inc PS2703-1-F3 vs PS2703-1-F3
PS2703-1-F3-A High Isolation Voltage High Collector to Emitter Voltage Type SOP MULTI Photocoupler Series, , / Renesas Electronics Corporation PS2703-1-F3 vs PS2703-1-F3-A

Related Parts for PS2703-1-F3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS2703-1-F3 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS2703-1-F3 by NEC Electronics Group

  • Please alert me when PS2703-1-F3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PS2703-1-F3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS2703-1-F3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PS2703-1-F3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS2703-1-F3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS2703-1-F3 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: