PS2702-1-F4-A
Description: Darlington Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, SOP-4

Overview of PS2702-1-F4-A by NEC Compound Semiconductor Devices Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
PS2702-1-F3-A Renesas Electronics Corporation High Isolation Voltage Darlington Transistor SOP MULTI Photocoupler Series
PS2702-1-V-A Renesas Electronics Corporation High Isolation Voltage Darlington Transistor SOP MULTI Photocoupler Series, , /
PS2702-1-A Renesas Electronics Corporation High Isolation Voltage Darlington Transistor SOP MULTI Photocoupler Series, , /

CAD Models for PS2702-1-F4-A by NEC Compound Semiconductor Devices Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS2702-1-F4-A by NEC Compound Semiconductor Devices Ltd

PS2702-1-F4-A
NEC Compound Semiconductor Devices Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description
LEAD FREE, PLASTIC, SOP-4
Reach Compliance Code
unknown
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
40 V
Configuration
SINGLE
Current Transfer Ratio-Nom
2000%
Dark Current-Max
400 nA
Forward Current-Max
0.05 A
Isolation Voltage-Max
3750 V
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
Want to compare parts?
  1. PS2702-1-F4-A
    NEC Compound Semiconductor Devices Ltd
    Darlington Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, SOP-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS2702-1-F4-A by NEC Compound Semiconductor Devices Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS2702-1-F4-A by NEC Compound Semiconductor Devices Ltd

Select Manufacturer
Which Manufacturer of PS2702-1-F4-A would you like to use for your alert(s)?
  • Please alert me when PS2702-1-F4-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS2702-1-F4-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS2702-1-F4-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS2702-1-F4-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS2702-1-F4-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS2702-1-F4-A by NEC Compound Semiconductor Devices Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: