There are no models available for this part yet.
Overview of PS2702-1-E4 by California Eastern Laboratories (CEL)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2702-1-F3-A | Renesas Electronics Corporation | High Isolation Voltage Darlington Transistor SOP MULTI Photocoupler Series | |
PS2702-1-V-A | Renesas Electronics Corporation | High Isolation Voltage Darlington Transistor SOP MULTI Photocoupler Series, , / | |
PS2702-1-A | Renesas Electronics Corporation | High Isolation Voltage Darlington Transistor SOP MULTI Photocoupler Series, , / |
CAD Models for PS2702-1-E4 by California Eastern Laboratories (CEL)
Part Data Attributes for PS2702-1-E4 by California Eastern Laboratories (CEL)
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CALIFORNIA EASTERN LABORATORIES
|
Package Description
|
PLASTIC, SOP-4
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Coll-Emtr Bkdn Voltage-Min
|
40 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
2000%
|
Dark Current-Max
|
400 nA
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
3750 V
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Alternate Parts for PS2702-1-E4
This table gives cross-reference parts and alternative options found for PS2702-1-E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2702-1-E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2702-1-A | Darlington Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, SOP-4 | NEC Electronics Group | PS2702-1-E4 vs PS2702-1-A |
PS2702-1-E4 | Darlington Output Optocoupler, 1-Element, 3750V Isolation, SOP-4 | NEC Electronics Group | PS2702-1-E4 vs PS2702-1-E4 |
PS2702-1 | Darlington Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, SOP-4 | California Eastern Laboratories (CEL) | PS2702-1-E4 vs PS2702-1 |
PS2702-1-F4 | Darlington Output Optocoupler, 1-Element, 3750V Isolation, SOP-4 | NEC Electronics Group | PS2702-1-E4 vs PS2702-1-F4 |
PS2702-1-F4-A | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, LEAD FREE, THIN, PLASTIC, SOP-4 | Renesas Electronics Corporation | PS2702-1-E4 vs PS2702-1-F4-A |
PS2702-1-F3 | Darlington Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, SOP-4 | California Eastern Laboratories (CEL) | PS2702-1-E4 vs PS2702-1-F3 |
PS2702-1-F3 | Darlington Output Optocoupler, 1-Element, 3750V Isolation, SOP-4 | NEC Electronics Group | PS2702-1-E4 vs PS2702-1-F3 |
PS2702-1-A | High Isolation Voltage Darlington Transistor SOP MULTI Photocoupler Series, , / | Renesas Electronics Corporation | PS2702-1-E4 vs PS2702-1-A |
PS2702-1-E4 | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, SOP-4 | Renesas Electronics Corporation | PS2702-1-E4 vs PS2702-1-E4 |
PS2702-1-E3 | Darlington Output Optocoupler, 1-Element, 3750V Isolation, SOP-4 | NEC Electronics Group | PS2702-1-E4 vs PS2702-1-E3 |